text.skipToContent text.skipToNavigation

Manufacturer Part #

AZV831KTR-G1

AZV831: 5.5 V 185 mA 1 Circuit Rail-to-Rail General Purpose Amplifier - SOT-23-5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2429
Product Specification Section
Diodes Incorporated AZV831KTR-G1 - Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 0.45V/µs
Input Offset Voltage-Max: 500µV
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$420.00
USD
Quantity
Web Price
3,000
$0.14
6,000
$0.137
9,000
$0.135
12,000
$0.134
15,000+
$0.131