text.skipToContent text.skipToNavigation

Manufacturer Part #

PAM8406DR

Dual Channel 5 W 2 Ω Alternative Class D / AB Stereo Audio Amplifier - SOIC-16

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
Diodes Incorporated PAM8406DR - Technical Attributes
Attributes Table
No of Channels: 2
Supply Voltage-Max: 5.5V
Output Power: 5W
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
Germany (Online Only):
10,000
On Order:
0
Factory Stock:Factory Stock:
12,500
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$750.00
USD
Quantity
Web Price
2,500
$0.30
5,000
$0.295
7,500
$0.29
10,000
$0.29
12,500+
$0.28
Product Variant Information section