text.skipToContent text.skipToNavigation

Manufacturer Part #

PWM-90-24

100 - 277Vac, 90W, 24V, [0-10V, PWM], IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
MEAN WELL PWM-90-24 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 90W
Output Voltage: 24V
Input Power Factor: 0.94
Efficiency: 90.5%
Certifications: CB,CE,cUL,ENEC,UL
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: PWM,0-10V
Pricing Section
Global Stock:
119
USA:
119
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$45.50
USD
Quantity
Web Price
1
$45.50
3
$44.75
4
$44.56
10
$43.94
15+
$43.34
Product Variant Information section