text.skipToContent text.skipToNavigation

Manufacturer Part #

XI036C140V054BSD2

120-277 Vac 36 W 0.5 A Side Entry LED Driver Module

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
Signify North America XI036C140V054BSD2 - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 36W
Minimum Output Voltage: 10V
Maximum Output Voltage: 54V
Minimum Output Current: 0.1A
Maximum Output Current: 1.4A
Input Power Factor: 0.95
Efficiency: 84% to 85%
Number of Output Channels: 1
Certifications: UL
Driver Class: Class 2
Dimming Control: 0-10V
Minimum Dimming Level: 1% to 100%
Is Dim to Off: True
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
3,721
USA:
3,721
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$25.59
USD
Quantity
Web Price
1
$25.59
3
$25.25
5
$25.09
20
$24.66
30+
$24.38
Product Variant Information section