text.skipToContent text.skipToNavigation

Manufacturer Part #

MDLSP2-03M-01

MDLSP2 Series Natural Nylon .118 inch Mini Dual Locking Support Post

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 1723
Product Specification Section
Essentra Components MDLSP2-03M-01 - Technical Attributes
Attributes Table
Length: 0.118in
Style: Round
Material: Nylon
Diameter: 0.18in
Pricing Section
Global Stock:
87
USA:
12
Germany (Online Only):
75
12
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.18
USD
Quantity
Web Price
1
$0.182
200
$0.177
500
$0.171
1,250
$0.166
3,000+
$0.155
Product Variant Information section