text.skipToContent text.skipToNavigation

Manufacturer Part #

DLCBS2-6-19

DLCBS2 Series Natural Nylon .375 inch Dual Locking Circuit Board Support Type 2

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components DLCBS2-6-19 - Technical Attributes
Attributes Table
Length: 0.375in
Style: Round
Material: Nylon
Diameter: 0.187in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$225.00
USD
Quantity
Web Price
1
$0.245
150
$0.24
300
$0.23
1,000
$0.225
2,000+
$0.21
Product Variant Information section