text.skipToContent text.skipToNavigation

Manufacturer Part #

14HTSP002

Natural Nylon #4-40 Thread Hex Threaded Standoff

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components 14HTSP002 - Technical Attributes
Attributes Table
Length: 0.375in
Style: Hex
Material: Nylon
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$215.00
USD
Quantity
Web Price
1
$0.24
150
$0.23
400
$0.225
1,000
$0.215
2,500+
$0.205
Product Variant Information section