Manufacturer Part #
VP1-0076-R
VP1-0076 Series 4.9 uH 0.145 Ohm Surface Mount Inductor and Transformer
Product Specification Section
Eaton VP1-0076-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton VP1-0076-R - Technical Attributes
Attributes Table
Type: | Flyback |
Turns Ratio (Np:Ns): | 1:1 |
Rated Current: | 0.85A |
Inductance: | 4.9mH |
DC Resistance: | 0.145Ω |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
168
USA:
168
Product Variant Information section
Available Packaging
Package Qty:
600 per
Mounting Method:
Surface Mount