Manufacturer Part #
PE-68386NLT
1500 VDC 785 µH 9.7 VµS Surface Mount Gate Drive Transformer
Product Specification Section
Pulse Electronics PE-68386NLT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics PE-68386NLT - Technical Attributes
Attributes Table
Type: | Pulse |
Turns Ratio (Np:Ns): | 1:1 |
Inductance: | 785µH |
DC Resistance: | 0.60Ω |
Isolation Voltage-RMS: | 1500V |
Operating Temp Range: | -40°C to +130°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
1,500+
$1.26
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount