Manufacturer Part #
MP23DB01HPTR
MP23DB01HP Series 3.6 V 1.1 MHz Digital Microphone MEMS Audio Sensor
Product Specification Section
STMicroelectronics MP23DB01HPTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics MP23DB01HPTR - Technical Attributes
Attributes Table
Type: | MEMS (Silicon) |
Output Type: | Digital / PDM |
Frequency Range: | 10kHz to 20Hz |
Supply Current: | 800µA |
Ratio (S/N): | 64dBA |
Supply Voltage: | 1.6V to 3.6V |
Shape: | Rectangular |
Termination Style: | Solder |
Height - Max: | 1.08mm |
Directional: | Omnidirectional |
Sensitivity: | -24dB |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
804
USA:
804
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
1
$2.53
20
$2.30
100
$2.18
500
$2.06
2,500+
$1.94
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount