text.skipToContent text.skipToNavigation

Manufacturer Part #

CMC-2242PBL-A

CMC Series 10V 0.5mA 20 kHz -42 dB Omnidirectional Electret Condenser Microphone

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
Same Sky - CUI Devices CMC-2242PBL-A - Technical Attributes
Attributes Table
Type: Electret Condenser
Output Type: Analog
Frequency Range: 20kHz to 100Hz
Supply Current: 500µA
Ratio (S/N): 58dBA
Impedance: 2.2kΩ
Supply Voltage: 2V to 10V
Shape: Circular
Termination Style: PC Pin
Diameter: 6mm
Height - Max: 2.4mm
Sensitivity: -42dB
Operating Temp Range: -20°C to +70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
524
USA:
524
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
24
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.80
USD
Quantity
Web Price
100
$1.20
300
$1.17
500
$1.16
1,000
$1.14
2,000+
$1.11
Product Variant Information section