text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0201FR-0710KL

RC Series 0201 0.05 W 10 kOhm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
Yageo RC0201FR-0710KL - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Height - Max: 0.26mm
Dielectric Withstanding Voltage: 50V
No. of Terminations: 2
Overload Voltage - Max: 50V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
27,970,000
USA:
20,660,000
Germany (Online Only):
7,310,000
28,160,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$24.00
USD
Quantity
Web Price
10,000
$0.0024
50,000
$0.0023
200,000
$0.0022
500,000
$0.0021
1,250,000+
$0.002
Product Variant Information section