text.skipToContent text.skipToNavigation

Manufacturer Part #

AC0603FR-071KL

AC Series 0603 1 kΩ ±1% 0.1 W ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Yageo AC0603FR-071KL - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
Dielectric Withstanding Voltage: 150V
No. of Terminations: 2
Overload Voltage - Max: 150V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,945,000
USA:
1,760,000
Germany (Online Only):
15,185,000
16,500,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$14.50
USD
Quantity
Web Price
5,000
$0.0029
25,000
$0.0027
125,000
$0.0026
250,000
$0.0026
750,000+
$0.0024
Product Variant Information section