text.skipToContent text.skipToNavigation

Manufacturer Part #

NLV32T-121J-EF

Inductor, 120Uh, 0.07A, 1210; Inductance:120Μh; Product Range:nlv32-Ef Series; D

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
TDK NLV32T-121J-EF - Technical Attributes
Attributes Table
Inductance-Nom: 120µH
Rated Current-Max: 70mA
Tolerance (%): ±5%
DC Resistance-Max: 11Ω
Self Resonance Frequency: 10MHz
Core Material: Ferrite
Test Frequency: 796kHz
Operating Temp Range: -40°C to +105°C
Case Size: 1210 (3225 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$147.80
USD
Quantity
Web Price
2,000
$0.0739
6,000
$0.0719
8,000
$0.0714
20,000
$0.0699
30,000+
$0.0683
Product Variant Information section