text.skipToContent text.skipToNavigation

Manufacturer Part #

NCB0805A102TR040F

NCB Series 0805 1 kOhm 400 mA 0.45 DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
NIC Components NCB0805A102TR040F - Technical Attributes
Attributes Table
Impedance: 1kΩ
Rated Current: 400mA
DC Resistance-Max: 0.45Ω
Case Size: 0805 (2012 Metric)
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
468,000
USA:
468,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$54.80
USD
Quantity
Web Price
4,000
$0.0137
12,000
$0.0134
40,000
$0.013
80,000
$0.0128
160,000+
$0.0125
Product Variant Information section