text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18PG181SN1D

BLM Series 0603 180 Ohm 1500 mA 0.09 DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2418
Product Specification Section
Murata BLM18PG181SN1D - Technical Attributes
Attributes Table
Impedance: 180Ω
Rated Current: 1500mA
DC Resistance-Max: 0.09Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,024,000
Germany (Online Only):
1,024,000
440,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$74.40
USD
Quantity
Web Price
4,000
$0.0186
16,000
$0.0178
60,000
$0.0171
100,000
$0.0168
200,000+
$0.016