Manufacturer Part #
BLM18EG221SN1D
BLM Series 0603 220 Ohm 2000 mA 0.05 Ohm DCR Surface Mount Ferrite Bead
Product Specification Section
Murata BLM18EG221SN1D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata BLM18EG221SN1D - Technical Attributes
Attributes Table
Filter Type: | General Use |
No of Elements: | 1 |
Impedance: | 220Ω |
Tolerance (%): | ±25% |
Rated Current: | 2000mA |
DC Resistance-Max: | 0.05Ω |
Case Size: | 0603 (1608 Metric) |
Frequency-Max: | 100MHz |
Operating Temp Range: | -55°C to +125°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
524,000
Germany (Online Only):
524,000
Factory Lead Time:
12 Weeks
Quantity
Web Price
4,000
$0.0566
12,000
$0.0545
20,000
$0.0536
60,000
$0.0516
100,000+
$0.05
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount