text.skipToContent text.skipToNavigation
Product Specification Section
Murata BLM18EG221SN1D - Technical Attributes
Attributes Table
Filter Type: General Use
No of Elements: 1
Impedance: 220Ω
Tolerance (%): ±25%
Rated Current: 2000mA
DC Resistance-Max: 0.05Ω
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
208,000
USA:
208,000
176,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$234.00
USD
Quantity
Web Price
4,000
$0.0585
8,000
$0.0576
12,000
$0.057
20,000
$0.0563
40,000+
$0.0549