text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM15PD121SN1D

BLM Series 0402 120 Ohm 1300 mA 0.09 DCR Surface Mount Ferrite Bead

Product Specification Section
Murata BLM15PD121SN1D - Technical Attributes
Attributes Table
Impedance: 120Ω
Rated Current: 1300mA
DC Resistance-Max: 0.09Ω
Case Size: 0402 (1005 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
90,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$155.00
USD
Quantity
Web Price
10,000
$0.0155
20,000
$0.0152
40,000
$0.015
50,000
$0.0149
150,000+
$0.0145