text.skipToContent text.skipToNavigation

Manufacturer Part #

NFE61HT681D2A9L

NFE Series 2706 680 pF 2 A 100 V Surface Mount Automotive EMI Filter

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2416
Product Specification Section
Murata NFE61HT681D2A9L - Technical Attributes
Attributes Table
Rated Current: 2A
Capacitance: 680pF
Case Size: 2706 (6816 Metric)
Type: Other
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
35,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,112.50
USD
Quantity
Web Price
2,500+
$0.445