Manufacturer Part #
293D106X9025C2TE3
293D Series 10 uF ±10 % 25 V Surface Mount Standard Molded Tantalum Capacitor
| |||||||||||
| |||||||||||
Mfr. Name: | Vishay | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Vishay 293D106X9025C2TE3 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Vishay 293D106X9025C2TE3 - Technical Attributes
Type: | Solid SMD |
Capacitance: | 10µF |
Rated Voltage: | 25V |
Tolerance (%): | ±10% |
Case Size: | 2312 (6032 Metric) |
Mounting Method: | Surface Mount |
Features & Applications
293D Series Standard Tantalum
The 293D series of solid molded tantalum capacitors was designed specifically for high volume, highly automated surface mount manufacturing processes. Available in six EIA standard case sizes and are optical character recognition qualified. The 293D series meets or exceeds EIA QC300801/US001 and 535BAAC. Standard lead termination finish is 100 % tin with 60/40 tin/lead and gold plating available as options. Voltage rating options are 4 WVDC to 50 WVDC with capacitances available from 0.10 μF to 680 μF. Both 10 % and 20 % tolerances are standard options. The devices are rated for an extended - 55 °C to + 85 °C operating temperature range and a derating temperature of + 125 °C. Standard packaging of the 293D is tape and reel per EIA-481-C.
The 293D106X9025C2TE3 is a 0.236” x 0.126” package 25volt 10mf capacitor with a tolerance of +/- 10%. The 293D106X9025C2TE3 is lead free and comes in 7 inch reels.
For detail technical characteristic and performance capabilities see the datasheet.
Available Packaging
- Reel Qty: 500+ / Web Price: $0.113 / Stock: 0 Qty: 500+$0.113 Stock: 0
- Reel Qty: 500+ / Web Price: $0.108 / Stock: 1,000 Qty: 500+$0.108 Stock: 1,000
- ReelSelected Variant Qty: 500+ / Web Price: $0.113 / Stock: 0 Qty: 500+$0.113 Stock: 0
- Reel Qty: 500+ / Web Price: $0.108 / Stock: 412,500 Qty: 500+$0.108 Stock: 412,500
Package Qty:
500 per Reel
Mounting Method:
Surface Mount