text.skipToContent text.skipToNavigation

Manufacturer Part #

20TDC100MYF

Polymer Ta Capacitor 125C 20V 100uF 20% D case ESR 55

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2351
Product Specification Section
Panasonic 20TDC100MYF - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 100µF
Rated Voltage: 20V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.055Ω
Leakage Current: 200µA
Dissipation Factor: 10%
Ripple Current: 1700mA
Operating Temp Range: -55°C to +125°C
Dimension: L  7.3mm x W  4.3mm x H  2.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,375.00
USD
Quantity
Web Price
2,500+
$1.35