text.skipToContent text.skipToNavigation

Manufacturer Part #

16TQC33MYFB

TQC Series 1411 33 uF 16 V ±20% Conductive Polymer Tantalum Solid Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Panasonic 16TQC33MYFB - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 33µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 90mΩ
Operating Temp Range: -55°C to +105°C
Case Size: 1411 (3528 Metric)
Dimension: H  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,230.00
USD
Quantity
Web Price
2,000+
$0.615
Product Variant Information section