Manufacturer Part #
16TDC33MYFB
Polymer Ta Capacitor 125C 16V 33uF 20% B case ESR 90
Product Specification Section
Panasonic 16TDC33MYFB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic 16TDC33MYFB - Technical Attributes
Attributes Table
Type: | Polymer |
Capacitance: | 33µF |
Rated Voltage: | 16V |
Tolerance (%): | ±20% |
ESR (Equivalent Series Resistance): | 90mΩ |
Leakage Current: | 158.4µA |
Ripple Current: | 1A |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 1411 (3528 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Web Price
2,000+
$0.92
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount