text.skipToContent text.skipToNavigation

Manufacturer Part #

SCMR18C105PRBA0

SCM Series 5 V 1 F Ø8 x 18 mm +100%/-0% Radial Double Layer Super Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
KYOCERA AVX SCMR18C105PRBA0 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1F
Rated Voltage: 5V
Tolerance (%): 0% to 100%
ESR (Equivalent Series Resistance): 200mΩ
Operating Temp Range: -40°C to +85°C
Lead Spacing: 11.5mm
Dimension: L  16mm x W  8mm x H  19.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,390
USA:
2,390
2,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.04
USD
Quantity
Web Price
1
$2.04
30
$1.99
100
$1.93
200
$1.90
500+
$1.80
Product Variant Information section