Manufacturer Part #
474K500CS6G-FA
CS6 Series 500 V 0.47uF ±10 % SMT Metallized Polyester Capstick® Capacitor
Product Specification Section
Paktron Capacitors 474K500CS6G-FA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Paktron Capacitors 474K500CS6G-FA - Technical Attributes
Attributes Table
Style: | Metallized Polyester |
Capacitance: | 0.47µF |
Rated Voltage: | 500V |
Lead Spacing: | 2.54mm |
Tolerance (%): | ±10% |
Mounting Method: | Surface Mount |
Features & Applications
The 474K500CS6G-FA is a part of CS6 Series 500 V 0.47 uF ±10% SMT Metallized Polyester Capstick® Capacitor
Features:
- Surface mount capability
- Ideal for high frequency switching power supplies
- DC to DC converters
- Low ESR/ESL
- High ripple current/High capacitance
- Operating temperature range: –55°C to 125°C
- Volumetrically efficient
Pricing Section
Global Stock:
2,089
USA:
2,089
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$6.06
10
$5.99
30
$5.93
75
$5.89
200+
$5.80
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Mounting Method:
Surface Mount