Manufacturer Part #
HBW680M1JTR-1010S
HBW Series 63 V 68 uF 125°C 10x10 mm SMT Hybrid Aluminum Polymer Cap
Product Specification Section
Surge HBW680M1JTR-1010S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge HBW680M1JTR-1010S - Technical Attributes
Attributes Table
Type: | Metal Can SMD |
Capacitance: | 68µF |
Rated Voltage: | 63V |
Tolerance (%): | ±20% |
ESR (Equivalent Series Resistance): | 30mΩ |
Leakage Current: | 42.8µA |
Ripple Current: | 1400mA |
Operating Temp Range: | -55°C to +125°C |
Dimension: | L 10mm x D 10mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
31,500
USA:
31,500
Factory Lead Time:
18 Weeks
Quantity
Web Price
500
$0.44
1,000
$0.43
1,500
$0.425
2,500
$0.415
5,000+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount