text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZC1V470P

ZC Series 35 V 47 uF 6.3 x 5.8 mm SMT Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2429
Product Specification Section
Panasonic EEH-ZC1V470P - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 47µF
Rated Voltage: 35V
Tolerance (%): ±20%
Dimension: L  6.1mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
20,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$380.00
USD
Quantity
Web Price
1,000
$0.38
2,000
$0.37
3,000
$0.365
4,000
$0.365
5,000+
$0.355