Manufacturer Part #
EEH-ZA1V680XP
ZA Series 35 V 68 uF Ø 6.3 x 7.7 mm Surface Mount Polymer Chip Capacitor
Product Specification Section
Panasonic EEH-ZA1V680XP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic EEH-ZA1V680XP - Technical Attributes
Attributes Table
Type: | Metal Can SMD |
Capacitance: | 68µF |
Rated Voltage: | 35V |
Tolerance (%): | ±20% |
Dimension: | L 7.7mm x D 6.3mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
870
USA:
870
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
1
$1.10
10
$0.99
40
$0.92
125
$0.865
400+
$0.805
Product Variant Information section
Available Packaging
Package Qty:
900 per
Mounting Method:
Surface Mount