text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL215099101E3

150CRZ Series 50 V 100 µF ±20% Can Surface Mount Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2342
Product Specification Section
Vishay MAL215099101E3 - Technical Attributes
Attributes Table
Series: 150 CRZ
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2500 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 490mA
Impedance: 240mΩ
Operating Temp-Max: 105°C
Leakage Current: 50µA
Dimension: H  10mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
7,500
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$407.50
USD
Quantity
Web Price
500
$0.815
1,000
$0.795
1,500
$0.785
2,000
$0.775
2,500+
$0.75
Product Variant Information section