text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL215099013E3

150 CRZ Series 35 V 680 µF 12.5 x 12.5 x 16 mm SMT Electrolytic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
Vishay MAL215099013E3 - Technical Attributes
Attributes Table
Series: 150 CRZ
Type: Can - SMT
Capacitance: 680µF
Tolerance (%): ±20%
Rated Voltage: 35V
Operating Temp Range: -55°C to +105°C
Ripple Current: 1007mA
Impedance: 0.06Ω
Operating Temp-Max: 105°C
Dimension: L  12.5mm x W  12.5mm x H  16mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,400
USA:
4,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$260.00
USD
Quantity
Web Price
200
$1.30
400
$1.28
600
$1.27
800
$1.26
1,000+
$1.23
Product Variant Information section