text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL202138478E3

021ASM Series Ø 4.5 x 10 mm 4.7 uF ±20 % 63 V Miniature Axial Aluminum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
Vishay MAL202138478E3 - Technical Attributes
Attributes Table
Type: Axial
Capacitance: 4.7µF
Rated Voltage: 63V
Operating Temp-Max: 85°C
Dimension: L  10mm x D  4.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$495.00
USD
Quantity
Web Price
1,000
$0.495
2,000
$0.485
3,000
$0.48
4,000
$0.475
5,000+
$0.46
Product Variant Information section