text.skipToContent text.skipToNavigation

Manufacturer Part #

EMVY350ARA100ME55G

MVY Series 35 V 10 uF 105°C Ø5 x 5.2 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2142
Product Specification Section
United Chemi-Con EMVY350ARA100ME55G - Technical Attributes
Attributes Table
Series: MVY
Type: Can - SMT
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 95mA
Impedance: 1.8Ω
Operating Temp-Max: 105°C
Leakage Current: 3.5µA
Dimension: L  5.2mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
594,000
USA:
594,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$46.50
USD
Quantity
Web Price
1,000
$0.0465
3,000
$0.0453
10,000
$0.0441
20,000
$0.0434
40,000+
$0.042
Product Variant Information section