text.skipToContent text.skipToNavigation

Manufacturer Part #

UB-20PMFP-SC8001

USB, B TYPE, 2.0, FRONT FASTENED CONNECTOR

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code: 2251
Product Specification Section
Amphenol LTW UB-20PMFP-SC8001 - Technical Attributes
Attributes Table
Style: USB Type B
Interface/Version: 2.0
Gender: Male
Current Rating: 1A
Mounting Method: Panel Mount
Pricing Section
Global Stock:
31
USA:
31
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.71
USD
Quantity
Web Price
1
$3.71
20
$3.55
50
$3.47
125
$3.39
300+
$3.21
Product Variant Information section