text.skipToContent text.skipToNavigation

Manufacturer Part #

UB-20BMFA-SL8001

USB, B TYPE, 2.0, CABLE W O SR CONNECTOR

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW UB-20BMFA-SL8001 - Technical Attributes
Attributes Table
Style: USB Type B
Interface/Version: 2.0
Gender: Female
No of Positions: 4
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
100
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.73
USD
Quantity
Web Price
1
$3.73
20
$3.58
50
$3.50
150
$3.40
400+
$3.22
Product Variant Information section