text.skipToContent text.skipToNavigation

Manufacturer Part #

282841-3

Wire to Board 3 Position 5.08 mm Pitch 30-12 AWG Euro Style Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2237
Product Specification Section
TE Connectivity 282841-3 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 3
No of Rows: 1
Wire Gauge: AWG 30-12
Termination: Screw Clamp
Style: Wire to Board
Pitch: 5.08 mm
Gender: Male
Color: Green
Contact Plating: Tin
Current Rating: 17.5A
Voltage Rating: 300V
Mounting Method: Through Hole
Features & Applications

This specification covers the requirements for application of Terminal Block Stacking Connectors. The complete line consists of one–piece side entry, angled entry, and top entry printed circuit (pc) board terminal blocks and plug connectors with mating right–angle or vertical mount pc board headers. PC board headers are offered with either open and closed ends, and also in double–row configurations. These terminal blocks feature screw clamp contacts that accept wire sizes 0.03–4 mm2 (solid), or 0.03–2.5 mm2 (stranded). Wire entry is perpendicular to the screws. They are available in configurations of 2.54, 3.5, 3.81, 5, 5.08, 7.5, 7.62, 10, or 10.16 mm contact centerline spacings.

Side entry wire, angled entry wire, and top entry wire pc board mount terminal blocks (only 5, 5.08, 7.5, and 7.62 mm pitch), as well as the pc board mating header (only 5, 5.08 mm pitch, open–ended, or unshrouded) are stackable end–to–end without loss of centerline. Ease of assembly is facilitated, in most versions, by built–in interlocks on the housing.

When corresponding with Tyco Electronics Personnel, use the terminology provided on this specification to help facilitate your inquiry for information.

Pricing Section
Global Stock:
14,048
USA:
14,048
On Order:
0
Factory Stock:Factory Stock:
178,200
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.93
USD
Quantity
Web Price
1
$0.925
40
$0.89
150
$0.85
400
$0.82
1,500+
$0.755
Product Variant Information section