text.skipToContent text.skipToNavigation

Manufacturer Part #

PF0011/15/63

3 Position 250 VAC 10 A IEC 320-C14 Receptacle Male Blades Power Entry Connector

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
Bulgin PF0011/15/63 - Technical Attributes
Attributes Table
Connector Style: IEC 320-C14
Gender: Male
Rated Voltage (VAC): 250VAC
Rated Current: 10A
No of Positions: 3
Termination Style: Quick Connect
Mounting Style: Panel Mount
Fused: Yes
Operating Temp Range: -40°C to +70°C
Material: Nylon
Mounting Method: Snap Fit
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.10
USD
Quantity
Web Price
1
$6.10
10
$6.02
30
$5.97
75
$5.93
200+
$5.84
Product Variant Information section