text.skipToContent text.skipToNavigation

Manufacturer Part #

S4P-VH(LF)(SN)

4 Circuit Side Entry With PCB Stabilizer Disconnectable Crimp Style Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST S4P-VH(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 4
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$85.50
USD
Quantity
Web Price
500
$0.171
1,500
$0.165
2,500
$0.163
7,500
$0.158
12,500+
$0.153
Product Variant Information section