text.skipToContent text.skipToNavigation

Manufacturer Part #

S2P-VH(LF)(SN)

2 POSITION 3.96MM PITCH DISCONNECTABLE CRIMP STYLE HEADER

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2243
Product Specification Section
JST S2P-VH(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 3.96 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 10A
Contact Plating: Tin
Material: Polyamide
Type: Locking Header
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Features & Applications

The S2P-VH(LF)(SN) is a disconnectable 3.96 mm crimp style connector.

This connector was developed with the same box-shaped contact design used successfully in the NH connectors.

Features:

  • Proven box contact
  • Compact connector with a large capacity
  • Secure contact and mounting
  • Current rating: 10A AC, DC(AWG#16)
  • Temperature range: -25 °C to 85 °C

View the List of available S2P Series of Crimp Style Header

Pricing Section
Global Stock:
1,164
USA:
1,164
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.14
USD
Quantity
Web Price
1
$0.135
250
$0.131
1,000
$0.126
2,500
$0.123
10,000+
$0.114
Product Variant Information section