text.skipToContent text.skipToNavigation

Manufacturer Part #

009155002852006

2 Position Single Row 2.5 mm Pitch Right Angle Battery Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 009155002852006 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2 mm
Termination: Solder
Type: Contact
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$780.00
USD
Quantity
Web Price
1,000
$0.395
2,000
$0.39
3,000
$0.385
4,000
$0.38
5,000+
$0.37