text.skipToContent text.skipToNavigation

Manufacturer Part #

1-968857-1

MCP2.8 Series 14-16 AWG Tin Plated Contact Crimp Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
TE Connectivity 1-968857-1 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Receptacle
Wire Gauge: AWG 14-16
Contact Plating: Tin
Current Rating: 22A
Gender: Female
Operating Temp Range: -40°C to +130°C
Voltage Rating: 300V
Shielding: No
Mounting Method: Wire Mount
Pricing Section
Global Stock:
164,000
USA:
164,000
336,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$372.40
USD
Quantity
Web Price
4,000
$0.0931
8,000
$0.0907
12,000
$0.0893
16,000
$0.0883
20,000+
$0.0853
Product Variant Information section