Manufacturer Part #
UJ2-BV-1-TH
UJ2-BV Series 4 Position Vertical Type B 2.0 Through Hole USB Receptacle
Product Specification Section
Same Sky - CUI Devices UJ2-BV-1-TH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices UJ2-BV-1-TH - Technical Attributes
Attributes Table
Type: | USB |
Style: | USB Type B |
No of Positions: | 4 |
No of Rows: | 2 |
Shielding: | Yes |
Color: | Black |
Contact Material: | Phosphor Bronze |
Material Finish: | Gold |
Orientation: | Straight |
Operating Temp Range: | -20°C to +85°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
194
USA:
194
Factory Lead Time:
14 Weeks
Quantity
Web Price
1
$0.535
75
$0.52
250
$0.495
750
$0.48
2,500+
$0.445
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole