text.skipToContent text.skipToNavigation

Manufacturer Part #

1827341-4

200 Position 0.60mm Right Angle Surface Mount DIMM Memory Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2210
Product Specification Section
TE Connectivity 1827341-4 - Technical Attributes
Attributes Table
Type: Dimm
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 200
Pitch: 0.6 mm
Termination: Surface Mount
Mounting Method: PCB Mount
Pricing Section
Global Stock:
1,960
Germany (Online Only):
1,960
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
20
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$70.00
USD
Quantity
Web Price
20
$3.50
400
$3.44
600+
$3.37