text.skipToContent text.skipToNavigation

Manufacturer Part #

1717254-1

200 Positions 6.20 mm Surface Mount Right Angle DDR SODIMM Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2415
Product Specification Section
TE Connectivity 1717254-1 - Technical Attributes
Attributes Table
Type: Dimm
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 200
Pitch: 0.6 mm
Termination: Surface Mount
Mounting Method: PCB Mount
Pricing Section
Global Stock:
5,550
Germany (Online Only):
5,550
3,450
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
150
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$283.50
USD
Quantity
Web Price
150
$1.89
300
$1.85
450
$1.84
600
$1.82
750+
$1.78