text.skipToContent text.skipToNavigation

Manufacturer Part #

2007464-1

"SFP+ 1x1 Cage Assy, PF,with Heatsink"

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
TE Connectivity 2007464-1 - Technical Attributes
Attributes Table
Style/Orientation: Right Angle
Termination: Press-fit
Operating Temp Range: -55°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
160
Germany (Online Only):
160
1,280
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
40
Multiple Of:
320
Total
$347.20
USD
Quantity
Web Price
40+
$8.68
Product Variant Information section