Manufacturer Part #
FH12A-40S-0.5SH(55)
FH12 Series 40 Position 0.5 mm Pitch SMT Right Angle Flip Lock FFC/FPC
Product Specification Section
Hirose Electric FH12A-40S-0.5SH(55) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric FH12A-40S-0.5SH(55) - Technical Attributes
Attributes Table
Flat Flex Type: | FFC, FPC |
No of Positions: | 40 |
Pitch: | 0.5 mm |
Height - Max: | 2mm |
Style/Orientation: | Right Angle Socket/Receptacle |
Termination: | Solder |
Locking Feature: | Flip Lock |
FFC, FCB Thickness: | 0.3 mm |
Contact Plating: | Gold |
Material: | Polyamide |
Insulation Resistance: | 500MΩ |
Voltage Rating: | 50V |
Contact Material: | Phosphor Bronze |
Operating Temp Range: | -40°C to +85°C |
Features & Applications
The FH12A-40S-0.5SH(55) is a part of FH12 Series 40 pin single row top entry SMT horizontal mounting type FFC/FPC connector. It has an operating temperature range of -40 °C to 85 °C.
Features:
- Only slight force is required to lock the flip-lock (one-touch rotating system) zero insertion force (ZIF) structure.
- The locking mechanism clicks, thus making it possible to confirm flexible printed circuit (FPC) and flexible flat cable (FFC) connections.
- One-touch zero insertion force (ZIF) structure reduces working space, thus making mounting possible in the center of the PCB.
- Upper, lower, and vertical contact types are available.
- 1 mm pitch type as well as 0.5mm pitch type are available.
- Audio/video equipment and other devices utilizing SD I/O cards
View the complete FH12 series of FFC/FPC Connectors
Pricing Section
Global Stock:
38,000
USA:
14,000
Germany (Online Only):
24,000
Factory Lead Time:
N/A
Quantity
Web Price
2,000+
$1.47
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel