text.skipToContent text.skipToNavigation

Manufacturer Part #

1-84953-1

11 Position 1 mm Pitch Surface Mount Right Angle FPC Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 1-84953-1 - Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 11
Pitch: 1 mm
Height - Max: 2.56mm
Style/Orientation: Straight
Termination: Solder
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.30 mm
Current Rating: 1A
Contact Plating: Tin
Material: LCP
Voltage Rating: 200V
Contact Material: Phosphor Bronze
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
7500
Multiple Of:
7500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,912.50
USD
Quantity
Web Price
7,500+
$0.655