text.skipToContent text.skipToNavigation

Manufacturer Part #

NPPN101BFCN-RC

10 Position Total Single Row 2 mm Pitch Straight Female Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Features & Applications

The NPPN101BFCN-RC is a part of NPPN series 10 position header. It has an operating temperature ranging from -40°C to + 105°C.

Features:

  • 1 amp current rating per contact
  • UL Flammability Rating: 94V-O
  • Insulator: Nylon 6T
  • Contact Material: Phosphor Bronze
  • Gold Flash Overall
  • .079” [2.00mm] Contact Centers
  • 10 total contacts

View the complete NPPN series PCB Interconnect

 

Pricing Section
Global Stock:
82,783
USA:
82,783
34,020
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$42.90
USD
Quantity
Web Price
60
$0.715
240
$0.68
600
$0.66
1,500
$0.64
2,400+
$0.61
Product Variant Information section