Manufacturer Part #
BG300-06-A-L-A
6 Position 2.54 mm Pitch Single Row Surface Mount Right Angle Receptacle
Product Specification Section
GCT BG300-06-A-L-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
GCT BG300-06-A-L-A - Technical Attributes
Attributes Table
Mounting Method: | Surface Mount |
Features & Applications
The BG300-06-A-L-A is a Part of BG300 Series 6 Position 2.54 mm Pitch Single Row Surface Mount Socket.
Product Specifications:
- Pitch: 2.54 mm
- Gender: Socket
- Number of contacts: 02-06 contacts
- Mount type: Surface mount
- Number of Rows: Single
- Orientation: Right angle
- Profile: 2.50 mm
- Without locating peg
- Current Rating: 3 Amp
- Insulation Resistance: 1000MΩ
- Dielectric Withstanding:500 V AC
- Contact Resistance: 20 mΩ Max
- Operating Temperature:-40°C to +105°C
- Contact Material: Copper Alloy
View the Available BG300 Series of Sockets
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Web Price
1,400
$0.455
2,800
$0.44
4,200
$0.435
5,600+
$0.43
Product Variant Information section
Available Packaging
Package Qty:
1400 per Reel
Mounting Method:
Surface Mount