text.skipToContent text.skipToNavigation

Manufacturer Part #

7-188275-4

Micro-MaTch 4 Position 1.27 mm Pitch Female on Board Connector

Product Specification Section
TE Connectivity 7-188275-4 - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

The 7-188275-4 is a Micro-MaTch 4 position 1.27 mm pitch female on board connector.

Features:

  • Product Type Features:
    • Product Type = Connector
    • Type of Connector = Female-On-Board
    • Mount Angle = Vertical
    • PCB Mount Style = Surface Mount
  • Body Features:
    • Number of Positions = 4
    • Centerline (mm [in]) = 1.27 [0.050]
  • Contact Features:
    • Contact Base Material = Phosphor Bronze
    • Contact Plating, Mating Area, Material = Tin
  • Housing Features:
    • Housing Entry Style = Top
    • Housing Color = Red
    • Housing Material = PA 4.6

View the available family of female on board connector

Pricing Section
Global Stock:
1,731
USA:
1,731
On Order:
0
Factory Stock:Factory Stock:
7,200
Factory Lead Time:
28 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.09
USD
Quantity
Web Price
1
$1.09
10
$0.98
40
$0.91
125
$0.855
400+
$0.80